
PMEG6010ER | |
|---|---|
DigiKey Part Number | 5272-PMEG6010ERTR-ND - Tape & Reel (TR) 5272-PMEG6010ERCT-ND - Cut Tape (CT) 5272-PMEG6010ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ER |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥52.60000 | ¥526 |
| 100 | ¥33.37000 | ¥3,337 |
| 500 | ¥25.07000 | ¥12,535 |
| 1,000 | ¥22.38700 | ¥22,387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.97267 | ¥56,918 |
| 6,000 | ¥17.25117 | ¥103,507 |
| 9,000 | ¥16.37367 | ¥147,363 |
| 15,000 | ¥15.38727 | ¥230,809 |
| 21,000 | ¥14.80314 | ¥310,866 |
| 30,000 | ¥14.23517 | ¥427,055 |
| 75,000 | ¥13.12436 | ¥984,327 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |











