
04-1270-0013 | |
|---|---|
DigiKey Part Number | 223-04-1270-0013-ND |
Manufacturer | |
Manufacturer Product Number | 04-1270-0013 |
Description | CLWG-360-SC4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position Linear Slide Connector |
Datasheet | Datasheet |
EDA/CAD Models | 04-1270-0013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 360.00mm (0 ~ 14.17") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.05% | |
Resistance | 5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 25V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥127,351.00000 | ¥127,351 |
| Unit Price without JCT: | ¥127,351.00000 |
|---|---|
| Unit Price with JCT: | ¥140,086.10000 |

