



BAW56 | |
---|---|
DigiKey Part Number | 5272-BAW56TR-ND - Tape & Reel (TR) 5272-BAW56CT-ND - Cut Tape (CT) 5272-BAW56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥10.50000 | ¥105 |
100 | ¥6.46000 | ¥646 |
500 | ¥4.64800 | ¥2,324 |
1,000 | ¥4.05600 | ¥4,056 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥3.30000 | ¥9,900 |
6,000 | ¥2.91683 | ¥17,501 |
9,000 | ¥2.72111 | ¥24,490 |
15,000 | ¥2.50067 | ¥37,510 |
21,000 | ¥2.37005 | ¥49,771 |
30,000 | ¥2.24287 | ¥67,286 |
75,000 | ¥1.96339 | ¥147,254 |
150,000 | ¥1.79047 | ¥268,570 |
300,000 | ¥1.64499 | ¥493,497 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |