
PT42-21B/TR8 | |
|---|---|
DigiKey Part Number | 1080-1389-2-ND - Tape & Reel (TR) 1080-1389-1-ND - Cut Tape (CT) 1080-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT42-21B/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 1210 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥71.30000 | ¥713 |
| 100 | ¥51.60000 | ¥5,160 |
| 500 | ¥42.75800 | ¥21,379 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥41.45100 | ¥41,451 |
| 2,000 | ¥38.88550 | ¥77,771 |
| 3,000 | ¥37.56800 | ¥112,704 |
| 5,000 | ¥36.07940 | ¥180,397 |
| 7,000 | ¥35.19357 | ¥246,355 |
| 10,000 | ¥34.32910 | ¥343,291 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |


