
MV59164 | |
|---|---|
DigiKey Part Number | MV59164EL-ND |
Manufacturer | |
Manufacturer Product Number | MV59164 |
Description | LED CBI 5X1.74MM 10SEG GN/R TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green, Red (x 10) 2.1V Green, 2V Red 25mA Green, 25mA Red Rectangle with Flat Top 5.00mm x 1.74mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green, Red (x 10) | |
Wavelength - Peak | 570nm, 635nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 25mA Green, 25mA Red | |
Millicandela Rating | 3mcd Green, 3mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.74mm | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole |

