
IR333/H0-A | |
|---|---|
DigiKey Part Number | 1080-IR333/H0-A-ND |
Manufacturer | |
Manufacturer Product Number | IR333/H0-A |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V, 1.4V 100mA 5.6mW/sr @ 100mA 40° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5.6mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V, 1.4V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥18.24867 | ¥27,373 |
| Unit Price without JCT: | ¥18.24867 |
|---|---|
| Unit Price with JCT: | ¥20.07354 |

