
HLMPM551 | |
|---|---|
DigiKey Part Number | HLMPM551EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMPM551 |
Description | LED GREEN 4MM T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPM551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.99mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.24mm |

