
HIR-C19D-1N90/L649-P03/TR | |
|---|---|
DigiKey Part Number | 1080-HIR-C19D-1N90/L649-P03/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIR-C19D-1N90/L649-P03/TR |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.5V 1.5A 560mW/sr @ 1A (Typ) 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥383.95500 | ¥460,746 |
| Unit Price without JCT: | ¥383.95500 |
|---|---|
| Unit Price with JCT: | ¥422.35050 |


