LED Lighting G62-127ET White, Warm 3500K 2.75V 65mA 120° 2211 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G62-127ET/RK7D-3M3535V7X72629U6/2T

DigiKey Part Number
1080-1531-2-ND - Tape & Reel (TR)
1080-1531-1-ND - Cut Tape (CT)
1080-1531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G62-127ET/RK7D-3M3535V7X72629U6/2T
Description
LED G62-127ET WM WHT 3500K 2PLCC
Customer Reference
Detailed Description
LED Lighting G62-127ET White, Warm 3500K 2.75V 65mA 120° 2211 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
168 lm/W
CRI (Color Rendering Index)
90
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2211 (5630 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥113.00000¥113
10¥78.30000¥783
100¥56.88000¥5,688
500¥47.29200¥23,646
1,000¥44.14300¥44,143
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥41.46650¥82,933
Manufacturers Standard Package
Unit Price without JCT:¥113.00000
Unit Price with JCT:¥124.30000