
ELT3052M-V | |
|---|---|
DigiKey Part Number | ELT3052M-V-ND |
Manufacturer | |
Manufacturer Product Number | ELT3052M-V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 4-DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ELT3052M-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Approval Agency | cUL, Demko, Fimko, Nemko, Semko, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥106.78000 | ¥32,034 |
| Unit Price without JCT: | ¥106.78000 |
|---|---|
| Unit Price with JCT: | ¥117.45800 |

