Parametric Equivalent
Parametric Equivalent

ELSH-F41Y1-0LPNM-AA4A6 | |
|---|---|
DigiKey Part Number | 1080-1257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSH-F41Y1-0LPNM-AA4A6 |
Description | LED SHUEN AMBER 591NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHUEN Amber 591nm (588nm ~ 595nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 591nm (588nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
Current - Max | 600mA | |
Luminous Flux @ Current/Temperature | 49lm (45lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.120" L x 0.177" W (3.05mm x 4.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥459.61083 | ¥551,533 |
| Unit Price without JCT: | ¥459.61083 |
|---|---|
| Unit Price with JCT: | ¥505.57191 |


