Image for 67-22ST/KKX-5M403929U6/2T(DGK) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-22ST/KKX-5M403929U6/2T(DGK)

DigiKey Part Number
1080-67-22ST/KKX-5M403929U6/2T(DGK)TR-ND - Tape & Reel (TR)
1080-67-22ST/KKX-5M403929U6/2T(DGK)CT-ND - Cut Tape (CT)
1080-67-22ST/KKX-5M403929U6/2T(DGK)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67-22ST/KKX-5M403929U6/2T(DGK)
Description
LED 67-22S WARM WHT 4000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 2.75V 65mA 120° 1411 (3528 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
4000K
Supplier Device Package
2-PLCC
Flux @ 25°C, Current - Test
42lm (39lm ~ 45lm)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.030" (0.75mm)
Voltage - Forward (Vf) (Typ)
2.75V
Thermal Resistance of Package
21°C/W
Lumens/Watt @ Current - Test
235 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥7.55533¥90,664
Unit Price without JCT:¥7.55533
Unit Price with JCT:¥8.31086