
67-22/R6BHC-B07/2T | |
|---|---|
DigiKey Part Number | 1080-67-22/R6BHC-B07/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-22/R6BHC-B07/2T |
Description | LED BLUE/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 469nm Blue, 626nm Red LED Indication - Discrete 3.3V Blue, 2.05V Red 4-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.05V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 632nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥85.02967 | ¥510,178 |
| Unit Price without JCT: | ¥85.02967 |
|---|---|
| Unit Price with JCT: | ¥93.53264 |

