Image for 573SURD/S530-A3/C171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

573SURD/S530-A3/C171

DigiKey Part Number
573SURD/S530-A3/C171-ND
Manufacturer
Manufacturer Product Number
573SURD/S530-A3/C171
Description
LED RED DIFFUSED RECTANGULAR T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
7.10mm x 2.40mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
170°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
632nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Height (Max)
8.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.