Similar
Parametric Equivalent

42-21UYC/S530-A2/TR8 | |
|---|---|
DigiKey Part Number | 1080-42-21UYC/S530-A2/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42-21UYC/S530-A2/TR8 |
Description | LED YELLOW CLEAR 1209 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.34100 | ¥76,023 |
| Unit Price without JCT: | ¥25.34100 |
|---|---|
| Unit Price with JCT: | ¥27.87510 |



