
1259-7UYSYGW/S530-A3 | |
---|---|
DigiKey Part Number | 1259-7UYSYGW/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1259-7UYSYGW/S530-A3 |
Description | LED YLW/YLW-GRN DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Yellow, Yellow-Green 589nm Yellow, 573nm Yellow-Green LED Indication - Discrete 2V Yellow, 2V Yellow-Green Radial - 3 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Yellow, 2V Yellow-Green | |
Current - Test | 20mA Yellow, 20mA Yellow-Green | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm Yellow, 575nm Yellow-Green | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm |