
EM6HD08EWAHH-12IH | |
|---|---|
DigiKey Part Number | 2174-EM6HD08EWAHH-12IHTR-ND - Tape & Reel (TR) 2174-EM6HD08EWAHH-12IHCT-ND - Cut Tape (CT) 2174-EM6HD08EWAHH-12IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HD08EWAHH-12IH |
Description | IC DRAM 2GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,639.00000 | ¥1,639 |
| 10 | ¥1,522.40000 | ¥15,224 |
| 25 | ¥1,475.92000 | ¥36,898 |
| 50 | ¥1,440.82000 | ¥72,041 |
| 100 | ¥1,405.86000 | ¥140,586 |
| 250 | ¥1,360.11600 | ¥340,029 |
| 500 | ¥1,326.00800 | ¥663,004 |
| 1,000 | ¥1,292.44500 | ¥1,292,445 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,249.08560 | ¥3,122,714 |
| Unit Price without JCT: | ¥1,639.00000 |
|---|---|
| Unit Price with JCT: | ¥1,802.90000 |

