
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Retail Package | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.02" L x 4.96" W x 3.23" H (280.0mm x 126.0mm x 82.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, CSA, cUL, UL |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output 1 63 A | Base Product Number |
Power (Watts) |

