


WM-3A | |
|---|---|
DigiKey Part Number | RPC6250-ND |
Manufacturer | |
Manufacturer Product Number | WM-3A |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 0.189" (4.80mm) |
EDA/CAD Models | WM-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Hinged | |
Opening Size | 0.189" (4.80mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.787" (20.00mm) | |
Width | 0.472" (12.00mm) | |
Height | 0.142" (3.61mm) | |
Panel Hole Size | - | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥104.00000 | ¥104 |
| 10 | ¥89.40000 | ¥894 |
| 25 | ¥83.72000 | ¥2,093 |
| 50 | ¥79.74000 | ¥3,987 |
| 100 | ¥75.92000 | ¥7,592 |
| 250 | ¥71.15600 | ¥17,789 |
| 500 | ¥67.76000 | ¥33,880 |
| 1,000 | ¥64.52300 | ¥64,523 |
| 2,500 | ¥60.48080 | ¥151,202 |
| Unit Price without JCT: | ¥104.00000 |
|---|---|
| Unit Price with JCT: | ¥114.40000 |

