
TSC467057A | |
|---|---|
DigiKey Part Number | 145-TSC467057A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467057A |
Description | SEAL CAP YEL 0.56"DIA X 0.59"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.56" Dia x 0.59" H (14.3mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 0.56" Dia x 0.59" H (14.3mm x 15.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 5 | ¥111.40000 | ¥557 |
| 10 | ¥103.70000 | ¥1,037 |
| 25 | ¥94.68000 | ¥2,367 |
| 50 | ¥88.78000 | ¥4,439 |
| 100 | ¥83.50000 | ¥8,350 |
| 250 | ¥77.38800 | ¥19,347 |
| 500 | ¥73.32800 | ¥36,664 |
| 1,000 | ¥69.69800 | ¥69,698 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

