
TS16B | |
|---|---|
DigiKey Part Number | 145-TS16B-ND |
Manufacturer | |
Manufacturer Product Number | TS16B |
Description | TAP CAP NATURAL 0.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.75" H (19.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.75" H (19.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 5 | ¥26.80000 | ¥134 |
| 10 | ¥24.90000 | ¥249 |
| 25 | ¥22.48000 | ¥562 |
| 50 | ¥20.90000 | ¥1,045 |
| 100 | ¥19.52000 | ¥1,952 |
| 250 | ¥17.91200 | ¥4,478 |
| 500 | ¥16.84800 | ¥8,424 |
| 1,000 | ¥15.89800 | ¥15,898 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

