


TN8-40-1024-2 | |
|---|---|
DigiKey Part Number | TN8-40-1024-2-ND |
Manufacturer | |
Manufacturer Product Number | TN8-40-1024-2 |
Description | RND STANDOFF #10-24 NYLON 2 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-40-1024-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.781" (70.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,105.00000 | ¥1,105 |
| 5 | ¥948.60000 | ¥4,743 |
| 10 | ¥892.60000 | ¥8,926 |
| 25 | ¥827.80000 | ¥20,695 |
| 50 | ¥784.72000 | ¥39,236 |
| 100 | ¥746.24000 | ¥74,624 |
| 300 | ¥693.29333 | ¥207,988 |
| 500 | ¥671.64000 | ¥335,820 |
| 1,000 | ¥644.90800 | ¥644,908 |
| Unit Price without JCT: | ¥1,105.00000 |
|---|---|
| Unit Price with JCT: | ¥1,215.50000 |

