Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN10-40-1/420-1

DigiKey Part Number
TN10-40-1/420-1-ND
Manufacturer
Manufacturer Product Number
TN10-40-1/420-1
Description
RND STNDFF 1/4"-20 NYLON 2 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN10-40-1/420-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
2.500" (63.50mm) 2 1/2"
Length - Overall
2.500" (63.50mm) 2 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥811.18000¥81,118
Manufacturers Standard Package
Unit Price without JCT:¥811.18000
Unit Price with JCT:¥892.29800