



TMA006A | |
|---|---|
DigiKey Part Number | RPC6229-ND |
Manufacturer | |
Manufacturer Product Number | TMA006A |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive, Screw, #10 (M5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw, #10 (M5) | |
Size / Dimension | 0.71" L x 0.71" W x 0.18" H (18.0mm x 18.0mm x 4.5mm) | |
For Use With/Related Products | Cable Ties up to 0.141" (3.6mm) Width | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |

