




SS6-4 | |
|---|---|
DigiKey Part Number | RPC1792-ND |
Manufacturer | |
Manufacturer Product Number | SS6-4 |
Description | ROUND SPACER #6 PVC 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 PVC 0.500" (12.70mm) 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS6-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 5 | ¥35.80000 | ¥179 |
| 10 | ¥33.20000 | ¥332 |
| 25 | ¥30.12000 | ¥753 |
| 50 | ¥28.10000 | ¥1,405 |
| 100 | ¥26.26000 | ¥2,626 |
| 250 | ¥24.14400 | ¥6,036 |
| 500 | ¥22.74400 | ¥11,372 |
| 1,000 | ¥21.49500 | ¥21,495 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

