

SRVO-5045B | |
---|---|
DigiKey Part Number | RPC5220-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-5045B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.059" ~ 0.098" (1.50mm ~ 2.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-5045B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.180" (4.57mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.203" (5.16mm) | |
Grip Range | 0.059" ~ 0.098" (1.50mm ~ 2.49mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥76.00000 | ¥76 |
5 | ¥63.00000 | ¥315 |
10 | ¥58.50000 | ¥585 |
25 | ¥53.24000 | ¥1,331 |
50 | ¥49.76000 | ¥2,488 |
100 | ¥46.68000 | ¥4,668 |
250 | ¥43.10400 | ¥10,776 |
500 | ¥40.73400 | ¥20,367 |
1,000 | ¥38.61400 | ¥38,614 |
Unit Price without JCT: | ¥76.00000 |
---|---|
Unit Price with JCT: | ¥83.60000 |