


SRT-3075B | |
|---|---|
DigiKey Part Number | SRT-3075B-ND |
Manufacturer | |
Manufacturer Product Number | SRT-3075B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.197" ~ 0.236" (5.00mm ~ 5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.300" (7.62mm) | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.315" (8.00mm) | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.197" ~ 0.236" (5.00mm ~ 5.99mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥159.00000 | ¥159 |
| 5 | ¥133.60000 | ¥668 |
| 10 | ¥124.40000 | ¥1,244 |
| 25 | ¥113.80000 | ¥2,845 |
| 50 | ¥106.82000 | ¥5,341 |
| 100 | ¥100.57000 | ¥10,057 |
| 250 | ¥93.31600 | ¥23,329 |
| 500 | ¥88.50800 | ¥44,254 |
| 1,000 | ¥84.20300 | ¥84,203 |
| Unit Price without JCT: | ¥159.00000 |
|---|---|
| Unit Price with JCT: | ¥174.90000 |

