
SLH-16-1 | |
|---|---|
DigiKey Part Number | SLH-16-1-ND |
Manufacturer | |
Manufacturer Product Number | SLH-16-1 |
Description | MOUNT BRACKET ROLL 100' POLY |
Customer Reference | |
Detailed Description | Mounting Bracket Roll, 100' (30.5m) Polypropylene |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinge, Single Living | |
Shape | Roll, 100' (30.5m) | |
Thread/Screw/Hole Size | - | |
Material | Polypropylene |


