

RW6062A | |
---|---|
DigiKey Part Number | RPC4976-ND |
Manufacturer | |
Manufacturer Product Number | RW6062A |
Description | WASHER FLAT RETAINING #6 NYLON |
Customer Reference | |
Detailed Description | #6 Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.328" (8.30mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |