RW10062A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 28,882
Unit Price: ¥17.00000
Datasheet
#10 Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

RW10062A

DigiKey Part Number
RW10062A-ND
Manufacturer
Manufacturer Product Number
RW10062A
Description
WASHER FLAT RETAINING #10 NYLON
Customer Reference
Detailed Description
#10 Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat, Retaining
Thread/Screw/Hole Size
#10
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.453" (11.50mm)
Thickness
0.063" (1.60mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable