
RKWDG-12-12-BK | |
|---|---|
DigiKey Part Number | RKWDG-12-12-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKWDG-12-12-BK |
Description | RECLSBLE FSTNR RECT 0.750" X 12" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWDG-12-12-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥855.00000 | ¥8,550 |
| Unit Price without JCT: | ¥855.00000 |
|---|---|
| Unit Price with JCT: | ¥940.50000 |

