




R911-3 | |
|---|---|
DigiKey Part Number | RPC4799-ND |
Manufacturer | |
Manufacturer Product Number | R911-3 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R911-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 5 | ¥24.80000 | ¥124 |
| 10 | ¥23.10000 | ¥231 |
| 25 | ¥20.88000 | ¥522 |
| 50 | ¥19.40000 | ¥970 |
| 100 | ¥18.13000 | ¥1,813 |
| 250 | ¥16.62000 | ¥4,155 |
| 500 | ¥15.62800 | ¥7,814 |
| 1,000 | ¥14.74100 | ¥14,741 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

