



R908-5 | |
---|---|
DigiKey Part Number | RPC1608-ND |
Manufacturer | |
Manufacturer Product Number | R908-5 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R908-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥32.00000 | ¥32 |
5 | ¥25.80000 | ¥129 |
10 | ¥23.90000 | ¥239 |
25 | ¥21.52000 | ¥538 |
50 | ¥20.04000 | ¥1,002 |
100 | ¥18.69000 | ¥1,869 |
250 | ¥17.15200 | ¥4,288 |
500 | ¥16.13400 | ¥8,067 |
1,000 | ¥15.22500 | ¥15,225 |
Unit Price without JCT: | ¥32.00000 |
---|---|
Unit Price with JCT: | ¥35.20000 |