




NTS-12 | |
|---|---|
DigiKey Part Number | RPC4557-ND |
Manufacturer | |
Manufacturer Product Number | NTS-12 |
Description | HEX STANDOFF M3 NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | NTS-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 5 | ¥73.40000 | ¥367 |
| 10 | ¥68.00000 | ¥680 |
| 25 | ¥61.96000 | ¥1,549 |
| 50 | ¥57.98000 | ¥2,899 |
| 100 | ¥54.42000 | ¥5,442 |
| 250 | ¥50.29600 | ¥12,574 |
| 500 | ¥47.55400 | ¥23,777 |
| 1,000 | ¥45.10600 | ¥45,106 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |



