MWSEAx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MWSEAx

MWSEA2-3-19

DigiKey Part Number
RPC4452-ND
Manufacturer
Manufacturer Product Number
MWSEA2-3-19
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.240" H (9.14mm x 6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSEA2-3-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro
Opening Size
0.360" L x 0.240" H (9.14mm x 6.10mm)
Mounting Type
Arrowhead
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.470" (11.94mm)
Width
0.160" (4.06mm)
Height
0.440" (11.18mm)
Panel Hole Size
0.138" (3.51mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥80.00000¥80
10¥67.30000¥673
25¥63.00000¥1,575
50¥60.00000¥3,000
100¥57.12000¥5,712
250¥53.53600¥13,384
500¥50.98000¥25,490
1,000¥48.54300¥48,543
3,000¥44.92067¥134,762
Manufacturers Standard Package
Unit Price without JCT:¥80.00000
Unit Price with JCT:¥88.00000