

MSPMST-7-01 | |
---|---|
DigiKey Part Number | MSPMST-7-01-ND |
Manufacturer | |
Manufacturer Product Number | MSPMST-7-01 |
Description | BRD SPT SNAP FIT THR STUD 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPMST-7-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.768" (19.50mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.180" (4.60mm) | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥59.00000 | ¥59 |
10 | ¥50.10000 | ¥501 |
25 | ¥46.96000 | ¥1,174 |
50 | ¥44.72000 | ¥2,236 |
100 | ¥42.58000 | ¥4,258 |
250 | ¥39.90400 | ¥9,976 |
500 | ¥37.99400 | ¥18,997 |
1,000 | ¥36.17800 | ¥36,178 |
3,000 | ¥33.47867 | ¥100,436 |
Unit Price without JCT: | ¥59.00000 |
---|---|
Unit Price with JCT: | ¥64.90000 |