Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Supporting your Project: Printed Circuit Board Solutions

MCCG-1N

DigiKey Part Number
RPC1342-ND
Manufacturer
Manufacturer Product Number
MCCG-1N
Description
GROMMET EDGE SLOT SS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
EDA/CAD Models
MCCG-1N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.029" ~ 0.045" (0.74mm ~ 1.14mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Cushion
Material
Stainless Steel (SS)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥115,658.00000¥115,658
10¥98,334.30000¥983,343
Manufacturers Standard Package
Unit Price without JCT:¥115,658.00000
Unit Price with JCT:¥127,223.80000