



LCBS-8-18-01 | |
|---|---|
DigiKey Part Number | LCBS-8-18-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-8-18-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-8-18-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.839" (46.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.008" ~ 0.055" (0.20mm ~ 1.40mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46.00000 | ¥46 |
| 5 | ¥38.20000 | ¥191 |
| 10 | ¥35.20000 | ¥352 |
| 25 | ¥31.92000 | ¥798 |
| 50 | ¥29.78000 | ¥1,489 |
| 100 | ¥27.85000 | ¥2,785 |
| 250 | ¥25.61600 | ¥6,404 |
| 500 | ¥24.14000 | ¥12,070 |
| 1,000 | ¥22.82000 | ¥22,820 |
| Unit Price without JCT: | ¥46.00000 |
|---|---|
| Unit Price with JCT: | ¥50.60000 |

