



LCBS-7-5-19 | |
|---|---|
DigiKey Part Number | LCBS-7-5-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-5-19 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-5-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥30.20000 | ¥302 |
| 25 | ¥28.32000 | ¥708 |
| 50 | ¥26.94000 | ¥1,347 |
| 100 | ¥25.66000 | ¥2,566 |
| 250 | ¥24.05200 | ¥6,013 |
| 500 | ¥22.90000 | ¥11,450 |
| 1,000 | ¥21.80300 | ¥21,803 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

