Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-7-22-01

DigiKey Part Number
RPC1978-ND
Manufacturer
Manufacturer Product Number
LCBS-7-22-01
Description
BOARD SPT SNAP LOCK NYLON 1 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-7-22-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
1.375" (34.93mm) 1 3/8"
Length - Overall
-
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥143.00000¥143
5¥118.80000¥594
10¥110.50000¥1,105
25¥100.92000¥2,523
50¥94.64000¥4,732
100¥89.07000¥8,907
250¥82.58400¥20,646
500¥78.28000¥39,140
1,000¥74.42900¥74,429
Manufacturers Standard Package
Unit Price without JCT:¥143.00000
Unit Price with JCT:¥157.30000