
KN4C1000R3--S21 | |
|---|---|
DigiKey Part Number | 145-KN4C1000R3--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C1000R3--S21 |
Description | CLAMPING STAR KNOB 1.570 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C1000R3--S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.580" (40.13mm) | |
Height | 1.080" (27.43mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥718.00000 | ¥718 |
| 5 | ¥613.00000 | ¥3,065 |
| 10 | ¥575.60000 | ¥5,756 |
| 25 | ¥532.24000 | ¥13,306 |
| 50 | ¥503.44000 | ¥25,172 |
| 100 | ¥477.72000 | ¥47,772 |
| Unit Price without JCT: | ¥718.00000 |
|---|---|
| Unit Price with JCT: | ¥789.80000 |

