
KN4C06254S2-S21 | |
|---|---|
DigiKey Part Number | 145-KN4C06254S2-S21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C06254S2-S21 |
Description | CLAMPING 4 ARM KNOB 1.400 IN DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C06254S2-S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.400" (35.56mm) | |
Height | 0.700" (17.78mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥454.00000 | ¥454 |
| 5 | ¥385.40000 | ¥1,927 |
| 10 | ¥361.10000 | ¥3,611 |
| 25 | ¥332.92000 | ¥8,323 |
| 50 | ¥314.16000 | ¥15,708 |
| 100 | ¥297.42000 | ¥29,742 |
| 250 | ¥277.94800 | ¥69,487 |
| Unit Price without JCT: | ¥454.00000 |
|---|---|
| Unit Price with JCT: | ¥499.40000 |

