


HSM4-8-30-1 | |
|---|---|
DigiKey Part Number | RPC3087-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-30-1 |
Description | HEX STANDOFF M4 NYLON 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-30-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥790.00000 | ¥790 |
| 10 | ¥670.30000 | ¥6,703 |
| 25 | ¥628.32000 | ¥15,708 |
| 50 | ¥598.26000 | ¥29,913 |
| 100 | ¥569.69000 | ¥56,969 |
| 300 | ¥527.19667 | ¥158,159 |
| 500 | ¥508.53600 | ¥254,268 |
| 1,000 | ¥484.27600 | ¥484,276 |
| 2,500 | ¥453.98880 | ¥1,134,972 |
| Unit Price without JCT: | ¥790.00000 |
|---|---|
| Unit Price with JCT: | ¥869.00000 |

