


GR3267A | |
|---|---|
DigiKey Part Number | GR3267A-ND |
Manufacturer | |
Manufacturer Product Number | GR3267A |
Description | GROMMET 1.250" SBR BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Grommet 1.250" (31.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3267A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.250" (31.75mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥207.32667 | ¥124,396 |
| Unit Price without JCT: | ¥207.32667 |
|---|---|
| Unit Price with JCT: | ¥228.05934 |

