

FW0285B | |
---|---|
DigiKey Part Number | FW0285B-ND |
Manufacturer | |
Manufacturer Product Number | FW0285B |
Description | WASHER FLAT 5/16" NYLON |
Customer Reference | |
Detailed Description | 5/16" Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.339" (8.60mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |