Direct



FW0050B | |
|---|---|
DigiKey Part Number | FW0050B-ND |
Manufacturer | |
Manufacturer Product Number | FW0050B |
Description | WASHER FLAT M2.5 NYLON |
Customer Reference | |
Detailed Description | M2.5 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M2.5 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.252" (6.40mm) | |
Thickness | 0.031" (0.79mm) 1/32" | |
Plating | - | |
Material | Nylon |


