Cable Clip, Wire Saddle Natural Edge Mount, Fastener 0.630" L x 0.300" H (16.00mm x 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Edge Mount, Fastener 0.630" L x 0.300" H (16.00mm x 7.62mm)
Supporting your Project: Printed Circuit Board Solutions

EHWSE-1-01

DigiKey Part Number
RPC1821-ND
Manufacturer
Manufacturer Product Number
EHWSE-1-01
Description
CBL CLIP WIRE SADDLE EDGE MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Edge Mount, Fastener 0.630" L x 0.300" H (16.00mm x 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
EHWSE-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.630" L x 0.300" H (16.00mm x 7.62mm)
Mounting Type
Edge Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.100" (27.94mm)
Width
0.240" (6.10mm)
Height
0.910" (23.11mm)
Panel Hole Size
0.197" (5.00mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.039" ~ 0.079" (0.99mm ~ 2.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥40.80000¥408
25¥38.20000¥955
50¥36.36000¥1,818
100¥34.62000¥3,462
250¥32.45200¥8,113
500¥30.89800¥15,449
1,000¥29.42200¥29,422
2,500¥27.57720¥68,943
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000