
EHCBS-9-6-01 | |
---|---|
DigiKey Part Number | EHCBS-9-6-01-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-9-6-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 3/8" |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.945" (24.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |