E4-CL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 33,519
Unit Price: ¥20.00000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E4-CL

DigiKey Part Number
E4-CL-ND
Manufacturer
Manufacturer Product Number
E4-CL
Description
CBL CLAMP P-TYPE CLEAR FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Clear Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Propionate
Color
Clear
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.422" (10.72mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes