



DLCBSAT-6-01 | |
|---|---|
DigiKey Part Number | RPC3881-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSAT-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSAT-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.754" (19.14mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 5 | ¥57.00000 | ¥285 |
| 10 | ¥52.90000 | ¥529 |
| 25 | ¥48.12000 | ¥1,203 |
| 50 | ¥44.92000 | ¥2,246 |
| 100 | ¥42.11000 | ¥4,211 |
| 250 | ¥38.84800 | ¥9,712 |
| 500 | ¥36.68400 | ¥18,342 |
| 1,000 | ¥34.75100 | ¥34,751 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

